1-1734248-6 | TE Connectivity

Connector, 16 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-6

Order No.: 36P8270
EAN: 4099891028954
MPN:
1-1734248-6
Series: FPC
1-1734248-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
1-1734248-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
1-1734248-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
1-1734248-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
1-1734248-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19,135.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
1.5946 €

FPC Connectors, 1-1734248-6, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 16, PCB Mount Orientation: Vertical, Operating Voltage: 125 VDC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 1 mm, Connector Length: 23.4 mm, Connector Height: 7.7 mm, Connector Width: 4.6 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Filter Property Value
Pin number 16 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes