8-1393640-9 | TE Connectivity

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 8-1393640-9

Order No.: 36P7153
MPN:
8-1393640-9
DIN 41612 Connector Type C 96 Contacts Receptacle
8-1393640-9 TE Connectivity DIN PCB Connectors Image 1
8-1393640-9 TE Connectivity DIN PCB Connectors Image 2
8-1393640-9 TE Connectivity DIN PCB Connectors Image 3
8-1393640-9 TE Connectivity DIN PCB Connectors Image 4
8-1393640-9 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2114 € *
Available in 12 Days: 6,640 pcs. - if ordered today
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.4617 €
50 pcs.
6.0452 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 8-1393640-9, TE Connectivity

Eurocard Receptacle Assembly, Types B and C, Standard and Short Versions.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No