650951-5 | TE Connectivity

Male connector, 64 pole, AC, pitch 2.54 mm, solder pin, angled, gold-plated, 650951-5

Order No.: 36P7210
MPN:
650951-5
DIN 41612 Connectors EUROCARD PIN 64P 900
650951-5 TE Connectivity DIN PCB Connectors Image 1
650951-5 TE Connectivity DIN PCB Connectors Image 2
650951-5 TE Connectivity DIN PCB Connectors Image 3
650951-5 TE Connectivity DIN PCB Connectors Image 4
650951-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Available in 12 Days: 1,050 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.6168 €
50 pcs.
5.2598 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

Blade strip, 650951-5, TE Connectivity

Plug, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Contact type pin
Pin number 64 pole
Contact row assignment AC
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes