650936-5 | TE Connectivity
Male connector, type R, 32 pole, AC, pitch 2.54 mm, solder pin, straight, gold-plated, 650936-5
Order No.: 36P7206
MPN:
650936-5
DIN 41612 Connectors DIN PLUG 32P VERT TYPE R
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available in 12 Days: 4,307 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6176 €
50 pcs.
3.3677 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 650936-5, TE Connectivity
Plug, Board-to-Board, 32 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, 16 Column, Eurocard Type R, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Contact row assignment | AC | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |