650933-5 | TE Connectivity
Male connector, 64 pole, AC, pitch 2.54 mm, solder pin, straight, gold-plated, 650933-5
Order No.: 36P7202
MPN:
650933-5
DIN 41612 Connectors 64P PLUG EUROCARD 300
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3772 € *
Available in 12 Days: 1,167 pcs. - if ordered today
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.4133 €
50 pcs.
7.8659 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 650933-5, TE Connectivity
Plug, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, 32 Column, Eurocard Type R, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | AC | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |