650895-4 | TE Connectivity

Female connector, type R, 96 pole, pitch 2.54 mm, solder pin, angled, gold-plated, 650895-4

Order No.: 36P7151
MPN:
650895-4
DIN 41612 Connectors 96P EURO RECP TYPE R
650895-4 TE Connectivity DIN PCB Connectors Image 1
650895-4 TE Connectivity DIN PCB Connectors Image 2
650895-4 TE Connectivity DIN PCB Connectors Image 3
650895-4 TE Connectivity DIN PCB Connectors Image 4
650895-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Available in 12 Days: 3,686 pcs. - if ordered today
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.2828 €
50 pcs.
6.8187 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 650895-4, TE Connectivity

Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 96 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes