650874-4 | TE Connectivity

Female connector, 120 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 650874-4

Order No.: 36P7150
MPN:
650874-4
DIN 41612 Connectors EUROCARD RECPT 120P 140
650874-4 TE Connectivity DIN PCB Connectors Image 1
650874-4 TE Connectivity DIN PCB Connectors Image 2
650874-4 TE Connectivity DIN PCB Connectors Image 3
650874-4 TE Connectivity DIN PCB Connectors Image 4
650874-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7088 € *
Available in 12 Days: 110 pcs. - if ordered today
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.2927 €
50 pcs.
11.4954 €
100 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 650874-4, TE Connectivity

Receptacle, Board-to-Board, 120 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 40 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Contact type socket
Pin number 120 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes