650868-4 | TE Connectivity

Female connector, 48 pole, pitch 2.54 mm, solder pin, angled, tin-plated, 650868-4

Order No.: 36P7149
MPN:
650868-4
DIN 41612 Connectors 48P R/A EURO RECPT
650868-4 TE Connectivity DIN PCB Connectors Image 1
650868-4 TE Connectivity DIN PCB Connectors Image 2
650868-4 TE Connectivity DIN PCB Connectors Image 3
650868-4 TE Connectivity DIN PCB Connectors Image 4
650868-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Available in 12 Days: 547 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.3550 €
50 pcs.
5.0099 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 650868-4, TE Connectivity

Receptacle Assembly, Eurocard, Type 1/2r, 48 Position.

Technical specifications
Filter Property Value
Contact type socket
Pin number 48 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes