650864-5 | TE Connectivity
Male connector, type R, 32 pole, a-b, pitch 2.54 mm, press-in connection, straight, gold-plated, 650864-5
Order No.: 36P7181
MPN:
650864-5
DIN 41612 Connectors 032 EURO TYP R PIN AP ASSY
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Available in 12 Days: 233 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8671 €
50 pcs.
4.5815 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 650864-5, TE Connectivity
Receptacle, Board-to-Board, 32 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, Eurocard Type B, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |