650859-5 | TE Connectivity
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 650859-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Available in 12 Days: 226 pcs. - if ordered today
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.3784 €
50 pcs.
5.9976 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 650859-5, TE Connectivity
Receptacle, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, Eurocard Type B, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |