650466-4 | TE Connectivity

Female connector, type C, 32 pole, pitch 2.54 mm, solder pin, straight, tin-plated, 650466-4

Order No.: 36P7143
MPN:
650466-4
DIN 41612 Connectors 032 EURO TYPE C RECE
650466-4 TE Connectivity DIN PCB Connectors Image 1
650466-4 TE Connectivity DIN PCB Connectors Image 2
650466-4 TE Connectivity DIN PCB Connectors Image 3
650466-4 TE Connectivity DIN PCB Connectors Image 4
650466-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0928 € *
Available in 12 Days: 505 pcs. - if ordered today
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.4621 €
50 pcs.
5.1051 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 650466-4, TE Connectivity

Eurocard Connector Receptacle Assembly, Type C.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 32 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes