650462-5 | TE Connectivity

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 650462-5

Order No.: 36P7142
MPN:
650462-5
DIN 41612 Connectors Type R Receptacle 96
650462-5 TE Connectivity DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Available in 12 Days: 1,092 pcs. - if ordered today
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
5.9143 €
50 pcs.
5.5335 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 650462-5, TE Connectivity

Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, Eurocard Type R, Eurocard Connectors.

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes