650461-4 | TE Connectivity
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, tin-plated, 650461-4
Order No.: 36P7140
MPN:
650461-4
DIN 41612 Connectors 096 EURO TYPE R RECP
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Available in 12 Days: 677 pcs. - if ordered today
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.8183 €
50 pcs.
7.3185 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 650461-4, TE Connectivity
Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |