5650963-5 | TE Connectivity

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5650963-5

Order No.: 36P7031
MPN:
5650963-5
ASSY,RECEPTACLE,EUROCARD,TYPE
5650963-5 TE Connectivity DIN PCB Connectors Image 1
5650963-5 TE Connectivity DIN PCB Connectors Image 2
5650963-5 TE Connectivity DIN PCB Connectors Image 3
5650963-5 TE Connectivity DIN PCB Connectors Image 4
5650963-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9500 € *
Available in 12 Days: 7,283 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5216 €
25 pcs.
5.1527 €
50 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 5650963-5, TE Connectivity

Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes