5650949-5 | TE Connectivity
Male connector, type C, 120 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 5650949-5
Order No.: 36P7177
MPN:
5650949-5
DIN 41612 Connectors DIN PLUG 120P R/A TYPE C
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8980 € *
Available in 12 Days: 865 pcs. - if ordered today
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.8389 €
25 pcs.
14.9107 €
50 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 5650949-5, TE Connectivity
Plug, Board-to-Board, 120 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 40 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | pin | |
| Pin number | 120 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |