5650946-5 | TE Connectivity

Male connector, type C, 32 pole, pitch 2.54 mm, solder pin, angled, 5650946-5

Order No.: 36P7171
MPN:
5650946-5
DIN 41612 Connectors R/A A CX16C L2 TYPE C
5650946-5 TE Connectivity DIN PCB Connectors Image 1
5650946-5 TE Connectivity DIN PCB Connectors Image 2
5650946-5 TE Connectivity DIN PCB Connectors Image 3
5650946-5 TE Connectivity DIN PCB Connectors Image 4
5650946-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Available in 12 Days: 1,663 pcs. - if ordered today
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3197 €
50 pcs.
4.0222 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

Blade strip, 5650946-5, TE Connectivity

Board-to-Board, 32 Position, 2.54 mm Centerline, 2 Row, Gray, Polyester GF, Selectively Loaded, Eurocard Type R, Standard Edge Connectors.

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No