5650934-5 | TE Connectivity

Male connector, type R, 64 pole, AC, pitch 2.54 mm, solder pin, straight, 5650934-5

Order No.: 36P7169
MPN:
5650934-5
DIN 41612 Connectors PLUG 64P VERT TYPE R
5650934-5 TE Connectivity DIN PCB Connectors Image 1
5650934-5 TE Connectivity DIN PCB Connectors Image 2
5650934-5 TE Connectivity DIN PCB Connectors Image 3
5650934-5 TE Connectivity DIN PCB Connectors Image 4
5650934-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.4141 €
50 pcs.
6.0333 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale

Blade strip, 5650934-5, TE Connectivity

Plug, Wire-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column, Eurocard Type R, Eurocard Connectors.

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 64 pole
Contact row assignment AC
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 1.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No