5650921-5 | TE Connectivity

Male connector, type R, 120 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 5650921-5

Order No.: 36P7167
MPN:
5650921-5
DIN 41612 Connectors DIN PLUG 120P VERT TYPE R
5650921-5 TE Connectivity DIN PCB Connectors Image 1
5650921-5 TE Connectivity DIN PCB Connectors Image 2
5650921-5 TE Connectivity DIN PCB Connectors Image 3
5650921-5 TE Connectivity DIN PCB Connectors Image 4
5650921-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0432 € *
Available in 12 Days: 425 pcs. - if ordered today
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.3530 €
50 pcs.
9.7461 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale

Blade strip, 5650921-5, TE Connectivity

Plug, Board-to-Board, 120 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, Eurocard Type R, Eurocard Connectors.

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 120 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 3 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes