5650895-4 | TE Connectivity

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 5650895-4

Order No.: 36P7029
MPN:
5650895-4
ASSY,RECEPT,EUROCARD,TYPE R,LE
5650895-4 TE Connectivity DIN PCB Connectors Image 1
5650895-4 TE Connectivity DIN PCB Connectors Image 2
5650895-4 TE Connectivity DIN PCB Connectors Image 3
5650895-4 TE Connectivity DIN PCB Connectors Image 4
5650895-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Available in 12 Days: 979 pcs. - if ordered today
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.5089 €
50 pcs.
7.0210 €
100 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 5650895-4, TE Connectivity

Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, Eurocard Type R, Eurocard Connectors.

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No