5650874-4 | TE Connectivity

Female connector, type R, 120 pole, a-b-c, pitch 2.54 mm, solder pin, angled, tin-plated, 5650874-4

Order No.: 36P7139
MPN:
5650874-4
DIN 41612 Connectors RECPT 120P R/A TYPE R
5650874-4 TE Connectivity DIN PCB Connectors Image 1
5650874-4 TE Connectivity DIN PCB Connectors Image 2
5650874-4 TE Connectivity DIN PCB Connectors Image 3
5650874-4 TE Connectivity DIN PCB Connectors Image 4
5650874-4 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4720 € *
Available in 12 Days: 752 pcs. - if ordered today
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.8175 €
50 pcs.
9.2344 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 5650874-4, TE Connectivity

Receptacle, Board-to-Board, 120 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 40 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 120 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes