5650861-5 | TE Connectivity
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 5650861-5
Order No.: 36P7138
MPN:
5650861-5
DIN 41612 Connectors 064 EURO TYPE B RECE
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.5454 €
50 pcs.
5.1765 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 5650861-5, TE Connectivity
Receptacle, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, Eurocard Type B, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |