5650473-5 | TE Connectivity

Male connector, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 5650473-5

Order No.: 36P7644
EAN: 4099891012359
MPN:
5650473-5
5650473-5 TE Connectivity DIN PCB Connectors Image 1
5650473-5 TE Connectivity DIN PCB Connectors Image 2
5650473-5 TE Connectivity DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Available in 12 Days: 110 pcs. - if ordered today
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.5918 €
10 pcs.
8.0444 €
25 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale

Eurocard Connector, 5650473-5, TE Connectivity

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 32, Number of Signal Positions: 96, Operating Voltage: 250 VAC, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 2.64 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Filter Property Value
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes