5650458-5 | TE Connectivity
Female connector, type C, 64 pole, AC, pitch 2.54 mm, solder pin, straight, gold-plated, 5650458-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available in 12 Days: 660 pcs. - if ordered today
Female connector, 5650458-5, TE Connectivity
Receptacle, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | AC | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |