5650408-5 | TE Connectivity

Female connector, type C, 64 pole, AC, pitch 2.54 mm, solder pin, straight, gold-plated, 5650408-5

Order No.: 36P7137
MPN:
5650408-5
DIN 41612 Connectors Type C Receptacle 64
5650408-5 TE Connectivity DIN PCB Connectors Image 1
5650408-5 TE Connectivity DIN PCB Connectors Image 2
5650408-5 TE Connectivity DIN PCB Connectors Image 3
5650408-5 TE Connectivity DIN PCB Connectors Image 4
5650408-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.4379 €
50 pcs.
6.0214 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 5650408-5, TE Connectivity

Receptacle, Board-to-Board, 64 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 64 pole
Contact row assignment AC
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes