5536475-1 | TE Connectivity
Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 5536475-1
Order No.: 36P7018
MPN:
5536475-1
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available: 44 pcs.
Available in 12 Days: 536 pcs. - if ordered today
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
5 pcs.
6.8544 €
10 pcs.
6.4141 €
25 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 5536475-1, TE Connectivity
Plug, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |