5536397-5 | TE Connectivity
Female connector, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5536397-5
Order No.: 36P7134
MPN:
5536397-5
DIN 41612 Conn ASSY REC EURO TYP C/2 PBF 48 .
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0341 €
50 pcs.
3.7604 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 5536397-5, TE Connectivity
Receptacle, Board-to-Board, 48 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |