5536019-5 | TE Connectivity

Male connector, 32 pole, a-b-c, pitch 2.54 mm, press-in connection, angled, 5536019-5

Order No.: 36P7160
MPN:
5536019-5
DIN 41612 Connectors R PIN VRT ABCX32C L2 MFBL
5536019-5 TE Connectivity DIN PCB Connectors Image 1
5536019-5 TE Connectivity DIN PCB Connectors Image 2
5536019-5 TE Connectivity DIN PCB Connectors Image 3
5536019-5 TE Connectivity DIN PCB Connectors Image 4
5536019-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Available in 12 Days: 2,581 pcs. - if ordered today
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
6.9496 €
50 pcs.
6.5093 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Blade strip, 5536019-5, TE Connectivity

Plug, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column, Eurocard Type R, Eurocard Connectors.

Technical specifications
Filter Property Value
Contact type pin
Pin number 32 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes