5535068-5 | TE Connectivity

Female connector, 32 pole, AC, pitch 2.54 mm, press-in connection, straight, 5535068-5

Order No.: 36P7131
MPN:
5535068-5
DIN 41612 Connectors C/2 REC VRT A CX16C L2
5535068-5 TE Connectivity DIN PCB Connectors Image 1
5535068-5 TE Connectivity DIN PCB Connectors Image 2
5535068-5 TE Connectivity DIN PCB Connectors Image 3
5535068-5 TE Connectivity DIN PCB Connectors Image 4
5535068-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.2479 €
50 pcs.
4.9147 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 5535068-5, TE Connectivity

Receptacle, Board-to-Board, 32 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Contact row assignment AC
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 3 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes