536437-4 | TE Connectivity

Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 536437-4

Order No.: 36P7159
MPN:
536437-4
DIN 41612 Connectors 096 TYPE C PIN MFBL
536437-4 TE Connectivity DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8262 € *
Available in 12 Days: 1,319 pcs. - if ordered today
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
15.9817 €
25 pcs.
14.9464 €
50 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale

Blade strip, 536437-4, TE Connectivity

Plug, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes