536154-5 | TE Connectivity

Female connector, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 536154-5

Order No.: 36P7129
MPN:
536154-5
DIN 41612 Conn 096 ENHNCD EURO RECEPT ST ASSY
536154-5 TE Connectivity DIN PCB Connectors Image 1
536154-5 TE Connectivity DIN PCB Connectors Image 2
536154-5 TE Connectivity DIN PCB Connectors Image 3
536154-5 TE Connectivity DIN PCB Connectors Image 4
536154-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3823 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
26.38 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3823 €
10 pcs.
24.7282 €
25 pcs.
23.2764 €
50 pcs.
21.9793 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 536154-5, TE Connectivity

Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes