535080-5 | TE Connectivity

Female connector, type C, 150 pole, pitch 2.54 mm, press-in connection, straight, gold-plated, 535080-5

Order No.: 36P7127
MPN:
535080-5
DIN 41612 Connectors 150P TYPE C DIN RECP
535080-5 TE Connectivity DIN PCB Connectors Image 1
535080-5 TE Connectivity DIN PCB Connectors Image 2
535080-5 TE Connectivity DIN PCB Connectors Image 3
535080-5 TE Connectivity DIN PCB Connectors Image 4
535080-5 TE Connectivity DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Available in 12 Days: 150 pcs. - if ordered today
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
14.9821 €
25 pcs.
14.0063 €
50 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 535080-5, TE Connectivity

Eurocard, Receptacle Assembly, Type C, Toolless Pressfit.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 150 pole
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes