535068-4 | TE Connectivity
Female connector, type C, 32 pole, pitch 2.54 mm, press-in connection, straight, gold-plated, 535068-4
Order No.: 36P7125
MPN:
535068-4
DIN 41612 Connectors 032 EURO TYP C REC AP ASSY
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 12 Days: 2,100 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.6168 €
50 pcs.
5.2598 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 535068-4, TE Connectivity
Eurocard Type C Receptacle Assembly, Press-Fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |