535034-5 | TE Connectivity
Female connector, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 535034-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Available in 12 Days: 2,074 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.2951 €
50 pcs.
5.8905 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 535034-5, TE Connectivity
Receptacle, Board-to-Board, 48 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |