533236-8 | TE Connectivity
Female connector, type C, 96 pole, pitch 2.54 mm, straight, 533236-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.8080 €
50 pcs.
3.5819 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 533236-8, TE Connectivity
Eurocard Connector Shroud with Standoffs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Grid | 2.54 mm | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |