533236-7 | TE Connectivity
Female connector, type C, 96 pole, pitch 2.54 mm, straight, 533236-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available in 12 Days: 2,930 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4752 €
50 pcs.
2.3205 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 533236-7, TE Connectivity
Eurocard Connector Shroud with Standoffs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Grid | 2.54 mm | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |