3-1393659-9 | TE Connectivity
Male connector, type R, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 3-1393659-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Available in 12 Days: 737 pcs. - if ordered today
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7009 €
50 pcs.
3.4510 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 3-1393659-9, TE Connectivity
Plug, Board-to-Board, 48 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |