215605-4 | TE Connectivity
Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, angled, gold-plated, 215605-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
16.5172 €
25 pcs.
15.4462 €
50 pcs.
14.5180 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 215605-4, TE Connectivity
Plug, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |