215605-1 | TE Connectivity
Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 215605-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4462 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
13.8516 €
25 pcs.
12.9591 €
50 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 215605-1, TE Connectivity
Plug, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |