188753-4 | TE Connectivity
Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, angled, 188753-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Available in 12 Days: 820 pcs. - if ordered today
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.7457 €
50 pcs.
10.1150 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade strip, 188753-4, TE Connectivity
Plug, Board-to-Board, 48 Position, 50.08 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |