167771-1 | TE Connectivity

Female connector, type G, 64 pole, z-b-d-f, pitch 5.08 mm, press-in connection, straight, gold-plated, 167771-1

Order No.: 36P7116
MPN:
167771-1
DIN 41612 Connectors 64P.IEC-G FEM.CONN.
167771-1 TE Connectivity DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0717 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
29.07 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0717 €
10 pcs.
27.7508 €
25 pcs.
26.5370 €
50 pcs.
25.0852 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring strip, 167771-1, TE Connectivity

4x16 Pos. Type G Female With Action-pin Connector Per Din 41612.

Technical specifications
Filter Property Value
Design G
Contact type socket
Pin number 64 pole
Contact row assignment z-b-d-f
Grid 5.08 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 5.5 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes