166951-4 | TE Connectivity
Female connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, straight, gold-plated, 166951-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5537 € *
Available in 12 Days: 573 pcs. - if ordered today
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5537 €
10 pcs.
13.0543 €
50 pcs.
12.2094 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 166951-4, TE Connectivity
Receptacle, Board-to-Board, 32 Position, 50.08 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Contact row assignment | z-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 5.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |