148292-5 | TE Connectivity
Female connector, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, angled, tin-plated, 148292-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Available in 12 Days: 268 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
6.8544 €
50 pcs.
6.4141 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 148292-5, TE Connectivity
Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, Eurocard Type R, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated current | 3 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |