148059-5 | TE Connectivity
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, tin-plated, 148059-5
Order No.: 36P7109
MPN:
148059-5
DIN 41612 Conn DIN RECPT 96P VERT TYPE C 17MM
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Available in 12 Days: 659 pcs. - if ordered today
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.5180 €
50 pcs.
13.6731 €
100 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 148059-5, TE Connectivity
Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 1.5 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |