1-166569-0 | TE Connectivity
Female connector, type F, 48 pole, pitch 2.54 mm, straight, 1-166569-0
Order No.: 36P7108
MPN:
1-166569-0
DIN 41612 Connectors IEC FEMALE HSG. ASSY
Series: EUROCARD DIN41612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 12 Days: 1,546 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7485 €
50 pcs.
3.4867 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring strip, 1-166569-0, TE Connectivity
48 Position Backplane Connector Housing, Wire-to-Board, 3 Row, 16 Column, Receptacle, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 2.54 mm | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |