1393738-1 | TE Connectivity
D-Sub connector housing, size: 1 (DE), angled 37.5°, cable Ø 4 to 8 mm, plastic, shielded, pebble gray, 1393738-1
Order No.: 52F4480
EAN: 4099889812657
MPN:
1393738-1
V42254-A6000-G109
No longer available from manufacturer
Unit Price (€ / pc.)
8.5918 € *
Available: 6 pcs.
Available in 10 days: 100 pcs. - if ordered today
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.7231 €
50 pcs.
6.9615 €
100 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for sub-D connectors, type TE Connectivity/AMP 1-139.
Non-shielded; Inner conductor peak voltage at electrostatic discharge of 15 kV: max. 1.5 V. Attenuation at 10 MHz: min. 50 dB. Operating temperatures: –40 to +80 °C. Housing: pebble gray (RAL 7032), self-extinguishing to UL 94 VDC1.
Shielded, type 0-139.
Technical attributes (type, function, number of poles, dimensions B/E, color): 0-1393738-1, 9-pole, B 31.3/E 23.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 37.5° | |
| Cable diameter | 4 to 8 mm | |
| Shell Material | plastic, shielded | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |