1-1393738-3 | TE Connectivity
D-Sub connector housing, size: 4 (DC), angled 37.5°, cable Ø 5 to 11 mm, plastic, pebble gray, 1-1393738-3
Order No.: 52F4465
EAN: 4099889812640
MPN:
1-1393738-3
V42254-A6000-K137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 21 Weeks
Cable housings for sub-D connectors, type TE Connectivity/AMP 1-139.
Non-shielded; Inner conductor peak voltage at electrostatic discharge of 15 kV: max. 1.5 V. Attenuation at 10 MHz: min. 50 dB. Operating temperatures: –40 to +80 °C. Housing: pebble gray (RAL 7032), self-extinguishing to UL 94 VDC1.
Technical attributes (type, function, number of poles, dimensions B/E, color): 1-1393738-3, 37-pole, B 69.8/E 53.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | angled 37.5° | |
| Cable diameter | 5 to 11 mm | |
| Shell Material | plastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |