1-1393738-1 | TE Connectivity
D-Sub connector housing, size: 2 (DA), angled 37.5°, cable Ø 5 to 9 mm, plastic, pebble gray, 1-1393738-1
Order No.: 52F4455
EAN: 4099889812626
MPN:
1-1393738-1
V42254-A6000-K115
Unit Price (€ / pc.)
4.5815 € *
Available: 167 pcs.
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2483 €
25 pcs.
3.9627 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for sub-D connectors, type TE Connectivity/AMP 1-139.
Non-shielded; Inner conductor peak voltage at electrostatic discharge of 15 kV: max. 1.5 V. Attenuation at 10 MHz: min. 50 dB. Operating temperatures: –40 to +80 °C. Housing: pebble gray (RAL 7032), self-extinguishing to UL 94 VDC1.
Technical attributes (type, function, number of poles, dimensions B/E, color): 1-1393738-1, 15-pole, B 39.6/E 23.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | angled 37.5° | |
| Cable diameter | 5 to 9 mm | |
| Shell Material | plastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |