9-1589476-1 | TE Connectivity
D-Sub connector, 9-1589476-1
Order No.: 72P2187
EAN: 4099891369040
MPN:
9-1589476-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
480.6529 € *
Available in 12 Days: 22 pcs. - if ordered today
D-Sub connector, 9-1589476-1, TE Connectivity
Dualobe, 2 row, Metal, 15 position, Receptacle, 30 AWG 7 strand, White PTFE wire, Thread for 1.0 jackscrews.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Grid | 0.64 mm | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |