9-1589475-0 | TE Connectivity

D-Sub plug, 9 pole, crimp connection, 9-1589475-0

Order No.: 72P2185
EAN: 4099891369026
MPN:
9-1589475-0
9-1589475-0 TE Connectivity D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
409.9193 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
409.92 € *
Price list
Quantity
Price per unit*
1 pcs.
409.9193 €
2 pcs.
402.3152 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 9-1589475-0, TE Connectivity

Dualobe, 2 row, Metal, 9 position, Plug, 30 AWG 7 strand, white ETFE M22759/33 wire, 1.0 captive jackscrews.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection crimp connection
Grid 0.64 mm
Attachment (rear panel) cable assembly
Logistics
Property Value
Customs tariff number 85444290
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes