8-1589475-6 | TE Connectivity
D-Sub plug, 25 pole, wire connection, 8-1589475-6
Order No.: 72P1666
EAN: 4099891369019
MPN:
8-1589475-6
Unit Price (€ / pc.)
303.4143 € *
Available in 5 Days: 4 pcs. - if ordered today
D-Sub connector, 8-1589475-6, TE Connectivity
Dualobe, 2 row, LCP, 25 position, Plug, 30 AWG 7 strand, Color coded PTFE wire.
Technical specifications
Filter | Property | Value |
---|---|---|
Contact connection | wire connection | |
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Grid | 0.64 mm | |
Pin number | 25 pole |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |